Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTST02AH00
Order Code1188213
Also Known As192990-0460
Technical Datasheet
435 In Stock
539 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.940 |
| 10+ | €2.360 |
| 100+ | €1.730 |
| 250+ | €1.710 |
| 500+ | €1.680 |
| 1000+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST02AH00
Order Code1188213
Also Known As192990-0460
Technical Datasheet
Accessory TypePlug Strain Relief
For Use WithSnap Together Rectangular Connectors
No. of Positions2Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TST02AH00 is a 2-way Plug Strain Relief Hood made of nylon (polyamide) for snap together rectangular connectors.
- Provides strain relief and wire protection
- Secure with a tie-wrap
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Accessory Type
Plug Strain Relief
No. of Positions
2Ways
Product Range
-
For Use With
Snap Together Rectangular Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002