Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-BT-9TE-SJS
Order Code4627992
Product RangeMDM Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €272.070 |
| 5+ | €252.880 |
| 10+ | €233.690 |
| 25+ | €214.500 |
| 50+ | €210.210 |
| 100+ | €205.920 |
Price for:Each
Minimum: 1
Multiple: 1
€272.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-BT-9TE-SJS
Order Code4627992
Product RangeMDM Series
Technical Datasheet
Product RangeMDM Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
MDM Series
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
-
Connector Body Material
Aluminium Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001