Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-51SH003B
Order Code1600038
Product RangeMicro-D Metal
Technical Datasheet
263 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €199.070 |
Price for:Each
Minimum: 1
Multiple: 1
€199.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-51SH003B
Order Code1600038
Product RangeMicro-D Metal
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMicro-D Metal
No. of Contacts51Contacts
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
The MDM-51SH003B is a 51-way D-sub Micro Receptacle with gold-plated copper alloy contacts and yellow chromate/cadmium over nickel plated aluminum shell. The 096523-0001 socket cable mount micro D metal shell connector features friction coupling and supports crimp contact termination. It accepts #26AWG wire.
- 3A Maximum rated current
- 8mΩ Maximum contact resistance
- 5000MΩ Minimum insulator resistance
- 600VAC at sea level and 150VAC at 7000' altitude Dielectric withstanding voltage
- -55/+125°C Thermal shock
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Micro-D Metal
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
51Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for MDM-51SH003B
1 Product Found
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
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073028
Product traceability