Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-51PH003B
Order Code1600037
Product RangeMicro-D Metal
Technical Datasheet
107 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €173.390 |
Price for:Each
Minimum: 1
Multiple: 1
€173.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-51PH003B
Order Code1600037
Product RangeMicro-D Metal
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMicro-D Metal
No. of Contacts51Contacts
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
The MDM-51PH003B is a 51-position Micro D-sub Plug with gold-plated copper alloy contacts and standard cadmium/yellow chromate over nickel for shell. Designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed micro-miniature connector. 0.091-inch (2.31mm) diameter hole for 9-51 sizes.
- Harness-insulated wire
- 7/34 Strand, #26AWG, MIL-W-16878/4, type E PTFE, color coded to MIL-STD-681 system I
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Micro-D Metal
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
No. of Contacts
51Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461
Product traceability