Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-21SH003B
Order Code1600032
Product RangeMicro-D Metal
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €186.370 |
5+ | €172.400 |
10+ | €158.430 |
25+ | €150.300 |
50+ | €144.390 |
100+ | €141.500 |
Price for:Each
Minimum: 1
Multiple: 1
€186.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-21SH003B
Order Code1600032
Product RangeMicro-D Metal
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMicro-D Metal
No. of Contacts21Contacts
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
The MDM-21SH003B is a 21-way Crimp Cable Receptacle is designed with gold-plated copper contacts and accepts 26AWG wire range. The Micro D metal shell connector is designed to meet the rapidly increasing demands for an environmental, high performance, rugged, offer electromagnetic(EMI) and RFI shielding.
- Lightweight and small
- Highly reliable
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Micro-D Metal
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
21Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
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
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102