Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €11.920 | 
| 10+ | €10.590 | 
| 25+ | €10.400 | 
| 100+ | €9.820 | 
| 250+ | €9.330 | 
| 500+ | €9.040 | 
Price for:Each
Minimum: 1
Multiple: 1
€11.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/05-07
Order Code4628013
Product RangeDura-Con Series
Product RangeDura-Con Series
Screw Length7.36mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Dura-Con Series
Thread Size - Metric
-
SVHC
No SVHC (07-Nov-2024)
Screw Length
7.36mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001