Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDM130339-4
Order Code2210270
Product RangeCombo D Series
Technical Datasheet
77 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.390 |
| 5+ | €3.830 |
| 10+ | €3.270 |
| 25+ | €3.130 |
| 50+ | €3.060 |
| 100+ | €3.010 |
| 250+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€4.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM130339-4
Order Code2210270
Product RangeCombo D Series
Technical Datasheet
For Use WithCombo D Series D Sub Housing Connectors
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min12AWG
Contact Termination TypeCrimp
Product RangeCombo D Series
Technical Specifications
For Use With
Combo D Series D Sub Housing Connectors
Contact Material
Copper
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
Combo D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002016