Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL1-156P
Order Code1215324
Product RangeITT Cannon DL
Technical Datasheet
132 In Stock
126 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €100.420 |
| 5+ | €96.750 |
| 10+ | €93.080 |
| 25+ | €81.820 |
| 50+ | €78.640 |
| 100+ | €75.450 |
Price for:Each
Minimum: 1
Multiple: 1
€100.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL1-156P
Order Code1215324
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Positions156Ways
Pitch Spacing-
For Use WithPlug (Bump) Crimp Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DL1156P is a 156-way 6-row ZIF Plug with copper alloy crimp contacts, #42 to #18AWG, passivated stainless steel actuating camshaft/insulator and glass-filled thermoplastic housing. Single hand actuation, rotating latch coupling and polarizing posts.
- 5A Current rating
- <lt/>5000MΩ Insulation resistance
- 10000-cycle Minimum durability
Applications
Industrial
Technical Specifications
Product Range
ITT Cannon DL
No. of Positions
156Ways
For Use With
Plug (Bump) Crimp Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968