Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEU9SA197F0
Order Code2576089
Product RangeD*U
Technical Datasheet
804 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
10+ | €3.190 |
100+ | €3.120 |
250+ | €3.060 |
500+ | €2.990 |
1000+ | €2.920 |
Price for:Each
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEU9SA197F0
Order Code2576089
Product RangeD*U
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeD*U
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DEU9SA197F0 is a D-sub Receptacle with gold over nickel plated copper alloy contact and tin/nickel plated steel shell. The 112052-0014 socket stamped receptacle features crimp termination and black glass filled Thermoplastic, type PCT UL94V-0 insulator.
- 5A Maximum electrical rating
- 15mΩ Maximum contact resistance
- 1000VAC at sea level Dielectric withstanding voltage
- -55/+125°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
D*U
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004139