Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCU37SA197F0
Order Code2251195
Product RangeD*U Series
Technical Datasheet
141 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.310 |
| 10+ | €4.090 |
| 25+ | €4.000 |
| 50+ | €3.810 |
| 100+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCU37SA197F0
Order Code2251195
Product RangeD*U Series
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDC
Product RangeD*U Series
Connector Body MaterialSteel Body
For Use WithD Sub Crimp Contacts
Technical Specifications
No. of Positions
37Ways
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Steel Body
Connector Type
D Sub
Connector Shell Size
DC
Gender
Receptacle
For Use With
D Sub Crimp Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014364