Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAMAE15PF0
Order Code2489858
Product RangeD*MA
Technical Datasheet
1,098 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €36.130 | 
| 3+ | €31.920 | 
Price for:Each
Minimum: 1
Multiple: 1
€36.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMAE15PF0
Order Code2489858
Product RangeD*MA
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD*MA
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Connector Type
D Sub
Product Range
D*MA
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability