Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAMA26PF0
Order Code2489856
Product RangeD*MA
Technical Datasheet
120 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €73.630 |
3+ | €65.070 |
Price for:Each
Minimum: 1
Multiple: 1
€73.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMA26PF0
Order Code2489856
Product RangeD*MA
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeD*MA
Connector Body MaterialSteel Body
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
DA
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
D*MA
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability