Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAMA15PK127F0
Order Code2489853
Product RangeD*MA
Technical Datasheet
4,448 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €23.160 |
3+ | €20.460 |
Price for:Each
Minimum: 1
Multiple: 1
€23.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMA15PK127F0
Order Code2489853
Product RangeD*MA
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD*MA
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Connector Type
D Sub
Product Range
D*MA
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DAMA15PK127F0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
Product traceability