Print Page
Image is for illustrative purposes only. Please refer to product description.
2,081 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.250 |
| 5+ | €5.460 |
| 10+ | €4.660 |
| 25+ | €4.130 |
| 50+ | €3.870 |
| 100+ | €3.660 |
| 250+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20420-13
Order Code6557685
Technical Datasheet
Product Range-
Screw Length7.14mm
Thread Size - Metric-
Thread Size - Imperial4-40
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
7.14mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633