Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No311P407-2S-B-12
Order Code2501139
Product RangeD*MA Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €87.870 |
Price for:Each
Minimum: 50
Multiple: 50
€4,393.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No311P407-2S-B-12
Order Code2501139
Product RangeD*MA Series
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeD*MA Series
Connector Body MaterialBrass Body
For Use WithITT Cannon 031-8902-001 & 031-8787-020 Socket Crimp Contacts
Technical Specifications
No. of Positions
26Ways
Connector Type
High Density D Sub
Product Range
D*MA Series
Connector Body Material
Brass Body
Connector Type
High Density D Sub
Connector Shell Size
DA
Gender
Receptacle
For Use With
ITT Cannon 031-8902-001 & 031-8787-020 Socket Crimp Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608