Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-0060
Order Code1387614
Product RangeTrident Series
Technical Datasheet
44 In Stock
31 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €50.490 |
5+ | €45.710 |
10+ | €40.250 |
25+ | €37.110 |
50+ | €34.560 |
100+ | €33.890 |
250+ | €33.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€50.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0060
Order Code1387614
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithTrident T2P Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
Trident Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Trident T2P Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046721
Product traceability