Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192922-1310..
Order Code1387604
Product RangeTrident Ringlock Series
Technical Datasheet
489 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.960 |
| 5+ | €11.740 |
| 10+ | €10.520 |
| 25+ | €8.860 |
| 50+ | €7.650 |
| 100+ | €6.470 |
Price for:Each
Minimum: 1
Multiple: 1
€12.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1310..
Order Code1387604
Product RangeTrident Ringlock Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max8.7mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock Series
For Use WithRinglock Circular connectors
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular connectors
Cable Diameter Max
8.7mm
Product Range
Trident Ringlock Series
Technical Docs (2)
Alternatives for 192922-1310..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576