Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No120-8551-000
Order Code1188195
Product RangeSure-Seal Series
Technical Datasheet
964 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.980 |
10+ | €6.220 |
100+ | €6.120 |
250+ | €5.790 |
500+ | €5.450 |
1000+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No120-8551-000
Order Code1188195
Product RangeSure-Seal Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialRubber Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
Product Overview
The 120-8551-000 is a 2-way Circular Receptacle Housing, made of rubber. This Sure-Seal series connector housing accepts pin or socket.
- 100MΩ Insulation resistance
- 48V Operating voltage
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Rubber Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Product Range
Sure-Seal Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005821