Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.350 |
Price for:Each
Minimum: 1
Multiple: 1
€83.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No057-3011-000
Order Code2770762
Technical Datasheet
Connector Shell Size20
Cable Diameter Max13.18mm
Strain Relief Material-
Product Range-
For Use WithMIL-DTL-38999 Series II Circular Connectors
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Shell Size
20
Strain Relief Material
-
For Use With
MIL-DTL-38999 Series II Circular Connectors
Cable Diameter Max
13.18mm
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability