Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-2415-001
Order Code2677950
Product RangeITT Cannon DL
Technical Datasheet
11,912 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.543 |
100+ | €0.532 |
250+ | €0.521 |
500+ | €0.510 |
1000+ | €0.500 |
2500+ | €0.489 |
Price for:Each
Minimum: 10
Multiple: 10
€5.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2415-001
Order Code2677950
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 030-2415-001 is a Bump Contact made of copper alloy with 20-inch gold over nickel in mated area, gold flash on balance (terminal end) finish. The DL series crimp contact accepts 20 to 18AWG wire. It is suitable for use with the ZIF connectors.
- 5A Maximum rated current
- 1200VAC RMS Dielectric withstanding voltage
- 15mΩ Maximum contact resistance
- 35.585N Minimum contact retention
Applications
Industrial
Technical Specifications
Product Range
ITT Cannon DL
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for 030-2415-001
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175