Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part No013-1000-040FB9
Order Code1347800
Technical Datasheet
Insulation-
Mounting Hole Dia-
Terminal Plating-
Overall Length8.9mm
Length - Below Flange5.3mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 013-1000-040FB9 is a Press-fit Terminal has outstanding electrical, mechanical, thermal and chemical properties made possible through the use of uncontaminated PTFE resin - long known for its exceptional inherent physical properties - as well as close fabrication control.
Applications
Industrial
Technical Specifications
Insulation
-
Terminal Plating
-
Length - Below Flange
5.3mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
-
Overall Length
8.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016