Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 303 TO92
Order Code3587030
Product RangeTSic
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.090 | 
| 5+ | €4.990 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 303 TO92
Order Code3587030
Product RangeTSic
Technical Datasheet
IC Output TypeAnalogue Ratiometric
Sensor Output TypeAnalogue
Accuracy± 0.3K
Sensing Accuracy Range 0.3C
Sensing Temperature Min-50°C
Measured Temperature Min-
Sensing Temperature Max150°C
Measured Temperature Max-
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min2.97V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangeTSic
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Output Type
Analogue Ratiometric
Accuracy
± 0.3K
Sensing Temperature Min
-50°C
Sensing Temperature Max
150°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
TSic
SVHC
No SVHC (15-Jun-2015)
Sensor Output Type
Analogue
Sensing Accuracy Range
0.3C
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case Style
TO-92
Supply Voltage Min
2.97V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157