Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 301 SOP-8
Order Code2191833
Product RangeTsic 301
Your Part Number
Technical Datasheet
48 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.420 |
| 10+ | €4.710 |
| 25+ | €4.490 |
| 50+ | €4.330 |
| 100+ | €4.190 |
| 250+ | €4.050 |
| 500+ | €3.660 |
Price for:Each
Minimum: 1
Multiple: 1
€5.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 301 SOP-8
Order Code2191833
Product RangeTsic 301
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeAnalogue
Sensing Accuracy Range± 0.3°C
Accuracy± 0.5K
Measured Temperature Min-
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
Measured Temperature Max-
Sensor Case StyleSOP
Sensor Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangeTsic 301
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Tsic 301 series Temperature Sensor IC, for a fully calibrated and accurate low power temperature measurement.
- Fully calibrated
- Custom calibration and assembly
- Outstanding accuracy of ±0.3K (TSic™ 30x)
- Very low power consumption
- Excellent long-term stability
- Accuracy range of 80K can be shifted (default 10 to 90°C)
- Digital, analogue and ratiometric output signal
- 0.1K Resolution
- 10Hz Sampling rate
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
± 0.3°C
Measured Temperature Min
-
Sensing Temperature Max
150°C
Sensor Case Style
SOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
Tsic 301
MSL
-
IC Output Type
Analogue
Accuracy
± 0.5K
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Case / Package
SOP
Supply Voltage Min
3V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845