Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP14 RAPID-W (140 +/-40PF)
Order Code3586979
Product RangeP14 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP14 RAPID-W (140 +/-40PF)
Order Code3586979
Product RangeP14 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Sensor TerminalsWire Leads
Supply Voltage Max12V
Sensing Accuracy-
Sensitivity0.25 pF/% RH
Response Time1.5s
Sensor MountingThrough Hole
Operating Temperature Min-80°C
Operating Temperature Max150°C
Product RangeP14 Series
Qualification-
Capacitance140pF
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Supply Voltage Max
12V
Sensitivity
0.25 pF/% RH
Sensor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Wire Leads
Sensing Accuracy
-
Response Time
1.5s
Operating Temperature Min
-80°C
Product Range
P14 Series
Capacitance
140pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058