Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH615A-2X
Order Code1683348
Product RangeSFH615A-1X, SFH615A-2X, SFH615A-3X, SFH615A-4X, SFH615A-1, SFH615A-2, SFH615A-3, SFH615A-4
Technical Datasheet
1,047 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.387 |
10+ | €0.267 |
100+ | €0.191 |
500+ | €0.157 |
1000+ | €0.145 |
Price for:Each
Minimum: 5
Multiple: 5
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH615A-2X
Order Code1683348
Product RangeSFH615A-1X, SFH615A-2X, SFH615A-3X, SFH615A-4X, SFH615A-1, SFH615A-2, SFH615A-3, SFH615A-4
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min63%
Collector Emitter Voltage V(br)ceo70V
Product RangeSFH615A-1X, SFH615A-2X, SFH615A-3X, SFH615A-4X, SFH615A-1, SFH615A-2, SFH615A-3, SFH615A-4
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SFH615A-2X is a 1-channel 4-pin Optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon phototransistors. It is suitable for industrial systems controllers.
- All electrical parameters 100% tested
- High current transfer ratio
- 1mA Low input current
- 70V Minimum high BVCEO
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
- 5.3kVrms, 7.5kVpk High isolation voltage
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
63%
Product Range
SFH615A-1X, SFH615A-2X, SFH615A-3X, SFH615A-4X, SFH615A-1, SFH615A-2, SFH615A-3, SFH615A-4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454