Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoPS2502-1SMT&R
Order Code4523215
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.273 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€546.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoPS2502-1SMT&R
Order Code4523215
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount PDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kVrms
CTR Min200%
Collector Emitter Voltage V(br)ceo40V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kVrms
Collector Emitter Voltage V(br)ceo
40V
Optocoupler Case Style
Surface Mount PDIP
Forward Current If Max
50mA
CTR Min
200%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.621