Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL059082
Order Code4209975
Product Range12SMX-B Series
Also Known AsLFXTAL059082REEL
Technical Datasheet
1,335 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.060 |
25+ | €1.040 |
50+ | €1.010 |
100+ | €0.969 |
500+ | €0.873 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL059082
Order Code4209975
Product Range12SMX-B Series
Also Known AsLFXTAL059082REEL
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -50ppm
Load Capacitance10pF
Frequency Tolerance + / -20ppm
Product Range12SMX-B Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
10pF
Product Range
12SMX-B Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002