Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL026384
Order Code2364684
Product Range12SMX-B Series
Also Known AsLFXTAL026384Reel
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.945 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€94.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL026384
Order Code2364684
Product Range12SMX-B Series
Also Known AsLFXTAL026384Reel
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product Range12SMX-B Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 12SMX (B) 30/5020/16 12.0 MHZ is a 7 x 5mm 30 and 50ppm surface-mount Quartz Crystal with ceramic with a seam sealed metal lid, hermetically sealed and metal lid. The 12SMX series is a standard style.
- Fundamental overtone order
- 60Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
Applications
Clock & Timing
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
16pF
Product Range
12SMX-B Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005