Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL025159
Order Code2675776
Product RangeCFPX-56 Series
Also Known AsLFXTAL025159REEL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.371 |
| 300+ | €0.364 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€37.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL025159
Order Code2675776
Product RangeCFPX-56 Series
Also Known AsLFXTAL025159REEL
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 6mm x 2mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCFPX-56 Series
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFXTAL025159 is a 2 x 6mm SMD Watch Crystal with preformed legs to make a SMD package. Load capacitance of 12.5pF and frequency tolerance at ±20ppm. Suitable for real time clock applications.
- Ageing ±5ppm per year (maximum)
- 40kΩ ESR
Applications
Clock & Timing
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Cylinder Radial, 6mm x 2mm Dia
Load Capacitance
12.5pF
Product Range
CFPX-56 Series
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5