Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO063787
Order Code2443038
Product RangeIQXT-210
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.300 |
| 2+ | €35.220 |
| 3+ | €34.830 |
| 5+ | €34.080 |
| 10+ | €33.470 |
| 20+ | €32.870 |
| 50+ | €32.380 |
Price for:Each
Minimum: 1
Multiple: 1
€35.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO063787
Order Code2443038
Product RangeIQXT-210
Technical Datasheet
Frequency Nom19.2MHz
Frequency Stability + / -0.14ppm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeIQXT-210
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
19.2MHz
Oscillator Output Compatibility
HCMOS
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Frequency Stability + / -
0.14ppm
Supply Voltage Nom
3.3V
Product Range
IQXT-210
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005