Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO063706
Order Code2443021
Product RangeIQXT-200-4-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.900 |
| 5+ | €41.310 |
| 10+ | €38.700 |
| 50+ | €37.770 |
| 100+ | €37.010 |
Price for:Each
Minimum: 1
Multiple: 1
€43.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO063706
Order Code2443021
Product RangeIQXT-200-4-B Series
Technical Datasheet
Frequency Nom12.8MHz
Frequency Stability + / -0.28ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Oscillator CaseSMD, 7mm x 5mm
Product RangeIQXT-200-4-B Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
12.8MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 7mm x 5mm
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
0.28ppm
Supply Voltage Nom
3.3V
Product Range
IQXT-200-4-B Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002