Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025560
Order Code2675744
Product RangeCFPS-39 Series
Also Known AsLFSPXO025560Reel
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.717 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€71.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025560
Order Code2675744
Product RangeCFPS-39 Series
Also Known AsLFSPXO025560Reel
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeCFPS-39 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFSPXO025560 from IQD Frequency Products is a standard 3.2mm x 2.5mm surface mount crystal oscillator. This crystal oscillator packed in ceramic package with a seam sealed metal lid and hermetically sealed.
- Frequency of crystal oscillator is 50MHz
- Frequency stability of crystal oscillator is ±50ppm
- Operating temperature range from -40°C to 85°C
- Supply voltage of 3.3V
- CMOS oscillator output compatibility
- Max rise and fall time of 5ns
Applications
Consumer Electronics, Industrial
Technical Specifications
Frequency Nom
50MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
CFPS-39 Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5