Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109020-T2MCH-2R
Order Code4203345
Product RangeTCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €24.270 |
5+ | €23.870 |
10+ | €22.750 |
25+ | €21.240 |
50+ | €20.140 |
100+ | €19.020 |
250+ | €18.620 |
Price for:Each
Minimum: 1
Multiple: 1
€24.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109020-T2MCH-2R
Order Code4203345
Product RangeTCH Series
Technical Datasheet
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColourBlack
Product RangeTCH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
20ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
6.1m
Product Range
TCH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454