Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CAT6-50-P
Order Code3596088
Product RangeETHERLATCH Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €127.880 |
2+ | €124.000 |
5+ | €119.360 |
10+ | €115.470 |
25+ | €113.160 |
50+ | €106.960 |
100+ | €103.850 |
Price for:Each
Minimum: 1
Multiple: 1
€127.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CAT6-50-P
Order Code3596088
Product RangeETHERLATCH Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorIO-EC-X Plug to IO-EC-X Plug
Cable Construction-
Jacket ColourBlue
Cable Length - Metric15.24m
Cable Length - Imperial50ft
Product RangeETHERLATCH Series
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
15.24m
Product Range
ETHERLATCH Series
Connector to Connector
IO-EC-X Plug to IO-EC-X Plug
Jacket Colour
Blue
Cable Length - Imperial
50ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072