Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176003-T3MBK
Order Code3596053
Product RangeTBK Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.270 |
5+ | €17.950 |
10+ | €17.120 |
25+ | €15.990 |
50+ | €15.150 |
100+ | €14.330 |
250+ | €14.020 |
Price for:Each
Minimum: 1
Multiple: 1
€18.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176003-T3MBK
Order Code3596053
Product RangeTBK Series
Technical Datasheet
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeTBK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
914.4mm
Product Range
TBK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536