Product Information
Product Overview
The ITG-3200 is a single-chip digital-output 3-axis MEMS gyro IC optimized for gaming, 3D mice and 3D remote control applications. The part features enhanced bias and sensitivity temperature stability, reducing the need for user calibration. low frequency noise is lower than previous generation devices, simplifying application development and making for more-responsive remote controls. This features three 16-bit analogue-to-digital converters (ADCs) for digitizing the gyro outputs, a user-selectable internal low-pass filter bandwidth and a fast-mode I²C (400kHz) interface. Additional features include an embedded temperature sensor and a 2% accurate internal oscillator. This breakthrough in gyroscope technology delivers a 50% power reduction.
- Enhanced bias and sensitivity temperature stability reduces the need for user calibration
- Digitally-programmable low-pass filter
- No high pass filter needed
- Digital-output temperature sensor
- Factory calibrated scale factor
Applications
Communications & Networking, Signal Processing, Consumer Electronics, Medical
Technical Specifications
Digital
± 2000°/s
2.1V
QFN
24Pins
14.375LSB//s
85°C
-
Pitch, Roll, Yaw
2000/s
3.6V
QFN
I2C
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate