Quantity | Price (ex VAT) |
---|---|
620+ | €5.880 |
Product Information
Product Overview
The ISL26132AVZ is a low-noise delta sigma Analog-to-digital Converter (ADC) for high resolution measurement applications. These 24-bit delta-sigma analog-to-digital converter includes a very low-noise amplifier and are available as either two or four differential multiplexer inputs. The ADC offers improved noise performance at 10Sps and 80Sps conversion rates. The high input impedance allows direct connection of sensors, such as load cell bridges to ensure the specified measurement accuracy without additional circuitry. The inputs accept signals 100mV outside the supply rails when the device is set for unity gain. The delta-sigma ADC features a third order modulator providing up to 21.6-bit noise-free performance. The device can be operated from an external clock source, crystal or the on-chip oscillator.
- Low noise amplifier with gains
- Linearity error - 0.0002%FS
- 2-channel differential input multiplexer
- On-chip temperature sensor
- Automatic clock source detection
- Simple interface to read conversions
Applications
Consumer Electronics, Automation & Process Control, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
24bit
Differential
Single
5.25V
24Pins
105°C
-
No SVHC (21-Jan-2025)
80SPS
Serial
4.75V
TSSOP
-40°C
Dual 24-Bit Sigma-Delta ADCs
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate