Print Page
Image is for illustrative purposes only. Please refer to product description.
4,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.120 |
50+ | €1.020 |
100+ | €0.908 |
250+ | €0.846 |
500+ | €0.800 |
1000+ | €0.734 |
2500+ | €0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIN202EIBNZ-T
Order Code2687077
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max230Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
230Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
2Receivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HIN202EIBNZ-T
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
Product traceability