Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-100-T-3.5-G
Order Code4082096
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-100-T-3.5-G
Order Code4082096
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing2.54mm
Connector Tip StylePyramid
Current Rating3A
Overall Length33.27mm
Spring Force Initial1.5oz
Spring Force Working Travel3.5oz
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Pyramid
Overall Length
33.27mm
Spring Force Working Travel
3.5oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
1.5oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536