Print Page
ILM-ON01-HWWH-SC221-WIR200
LED Module, OSLON 80 1 Micro White Series, Board + LED + Connecting Wire, Hot White, 2700 K
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-ON01-HWWH-SC221-WIR200
Order Code4157447
Product RangeOSLON 80 1 Micro White Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.350 |
| 5+ | €7.930 |
| 10+ | €7.550 |
| 50+ | €7.240 |
| 100+ | €7.080 |
| 250+ | €6.920 |
Price for:Each
Minimum: 1
Multiple: 1
€8.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-ON01-HWWH-SC221-WIR200
Order Code4157447
Product RangeOSLON 80 1 Micro White Series
Technical Datasheet
Product RangeOSLON 80 1 Micro White Series
LED Module TypeBoard + LED + Connecting Wire
LED ColourHot White
CCT2700K
Luminous Flux @ Test104.2lm
Luminous Flux @ Max-
Power Rating1.03W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON 80 1 Micro White Series
LED Colour
Hot White
Luminous Flux @ Test
104.2lm
Power Rating
1.03W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED + Connecting Wire
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001