Print Page
ILH-XQ01-S380-SC211-WIR200.
UV Emitter Module, 4 Chip, 380 to 390 nm, 135˚ (±67.5°), 3.85 W, 200 mm Red & Black, Star PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XQ01-S380-SC211-WIR200.
Order Code3585903
Product RangeN5050 PowerStar UV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.630 |
| 5+ | €39.060 |
| 10+ | €38.280 |
| 50+ | €37.500 |
Price for:Each
Minimum: 1
Multiple: 1
€40.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XQ01-S380-SC211-WIR200.
Order Code3585903
Product RangeN5050 PowerStar UV Series
Technical Datasheet
UV Emitter Module Type4 Chip UV Module
Product RangeN5050 PowerStar UV Series
Peak Wavelength380 to 390nm
Typical Wattage3.85W @ 350mA
Forward Voltage Range11V to 15V
Minimum Radiometric Power1W
Radiance Angle135° (±67.5°)
Forward Current per Chip700mA
UV Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
4 Chip UV Module
Peak Wavelength
380 to 390nm
Forward Voltage Range
11V to 15V
Radiance Angle
135° (±67.5°)
UV Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
70°C
Product Range
N5050 PowerStar UV Series
Typical Wattage
3.85W @ 350mA
Minimum Radiometric Power
1W
Forward Current per Chip
700mA
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007