Print Page
ILH-SY01-WHWH-SC211-WIR200.
LED Module, SYNIOS P2720, Board + LED, White, 190 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SY01-WHWH-SC211-WIR200.
Order Code3583102
Product RangeSYNIOS P2720
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.950 |
5+ | €6.590 |
10+ | €6.140 |
50+ | €6.110 |
100+ | €6.070 |
250+ | €6.040 |
Price for:Each
Minimum: 1
Multiple: 1
€6.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SY01-WHWH-SC211-WIR200.
Order Code3583102
Product RangeSYNIOS P2720
Technical Datasheet
Product RangeSYNIOS P2720
LED Module TypeBoard + LED
LED ColourWhite
CCT-
Luminous Flux @ Test190lm
Luminous Flux @ Max-
Power Rating2.07W
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SYNIOS P2720
LED Colour
White
Luminous Flux @ Test
190lm
Power Rating
2.07W
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
-
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007