Print Page
ILH-SG04-SIBL-SC221-WIR200.
LED Module, 110° Angle, OSLON Signal 4 PowerStar Series, Blue, 475 nm, 72 lm, 13 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SIBL-SC221-WIR200.
Order Code4723176
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.820 |
5+ | €10.650 |
10+ | €9.960 |
50+ | €9.610 |
100+ | €9.280 |
250+ | €9.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SIBL-SC221-WIR200.
Order Code4723176
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
Product RangeOSLON Signal 4 PowerStar Series
LED ColourBlue
Wavelength Typ475nm
Luminous Flux @ Test72lm
Supply Voltage13V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating4.04W
Forward Current @ Test350mA
LED Module TypeBoard + LED + Connecting Wire
Technical Specifications
Product Range
OSLON Signal 4 PowerStar Series
Wavelength Typ
475nm
Supply Voltage
13V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Blue
Luminous Flux @ Test
72lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
4.04W
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001