Print Page
ILH-PC01-BLUE-SC221-WIR200.
LED Module, 120° Angle, OSTAR Projection Compact 1 PowerStar Series, Blue, 455 nm, 3.5 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PC01-BLUE-SC221-WIR200.
Order Code4723185
Product RangeOSTAR Projection Compact 1 PowerStar Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.870 |
| 5+ | €9.320 |
| 10+ | €8.700 |
| 50+ | €8.210 |
| 100+ | €7.890 |
| 250+ | €7.670 |
Price for:Each
Minimum: 1
Multiple: 1
€9.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PC01-BLUE-SC221-WIR200.
Order Code4723185
Product RangeOSTAR Projection Compact 1 PowerStar Series
Technical Datasheet
Product RangeOSTAR Projection Compact 1 PowerStar Series
LED ColourBlue
Wavelength Typ455nm
Luminous Flux @ Test-
Supply Voltage3.5V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating3W
Forward Current @ Test1A
LED Module TypeBoard + LED + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Compact 1 PowerStar Series
Wavelength Typ
455nm
Supply Voltage
3.5V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2025)
LED Colour
Blue
Luminous Flux @ Test
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
3W
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001