Print Page
ILE-S201-NUWH-SC221
LED Module, Synios S2222 Eco1 Board Series, Board + LED, Neutral White, 4000 K, 45 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-S201-NUWH-SC221
Order Code4157440
Product RangeSynios S2222 Eco1 Board Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.330 |
| 5+ | €5.120 |
| 10+ | €4.920 |
| 50+ | €4.600 |
| 100+ | €4.510 |
| 250+ | €4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€5.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-S201-NUWH-SC221
Order Code4157440
Product RangeSynios S2222 Eco1 Board Series
Technical Datasheet
Product RangeSynios S2222 Eco1 Board Series
LED Module TypeBoard + LED
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test45lm
Luminous Flux @ Max-
Power Rating440mW
Supply Voltage-
Forward Current @ Test140mA
Power Module ConfigurationRectangular
Operating Temperature Min-40°C
Operating Temperature Max110°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Synios S2222 Eco1 Board Series
LED Colour
Neutral White
Luminous Flux @ Test
45lm
Power Rating
440mW
Forward Current @ Test
140mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Rectangular
Operating Temperature Max
110°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001