Print Page
ILC-ONA7-WMWH-SC211-WIR200.
LED Module, 7 OSLON +80 PowerAnna, Board + LED, Warm White, 3000 K, 910 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILC-ONA7-WMWH-SC211-WIR200.
Order Code3764866
Product Range7 OSLON +80 PowerAnna
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €36.650 |
Price for:Each
Minimum: 12
Multiple: 12
€439.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILC-ONA7-WMWH-SC211-WIR200.
Order Code3764866
Product Range7 OSLON +80 PowerAnna
Technical Datasheet
Product Range7 OSLON +80 PowerAnna
LED Module TypeBoard + LED
LED ColourWarm White
CCT3000K
Luminous Flux @ Test910lm
Luminous Flux @ Max-
Power Rating7.35W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
7 OSLON +80 PowerAnna
LED Colour
Warm White
Luminous Flux @ Test
910lm
Power Rating
7.35W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009