Print Page
ILA-12CHANNEL-LED-TUNER-001.
Lighting Development Kit, 12 Outputs, 700 mA, 9 V to 24 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-12CHANNEL-LED-TUNER-001.
Order Code3702719
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €405.910 |
Price for:Each
Minimum: 2
Multiple: 2
€811.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-12CHANNEL-LED-TUNER-001.
Order Code3702719
Technical Datasheet
Device Topology-
No. of Outputs12Outputs
Output Current700mA
Output Voltage20V
Input Voltage Min9V
Input Voltage Max24V
Core Chip-
Dimming Control Type-
Kit ContentsDev Board ILA-12CHANNEL-LED-TUNER-001
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ILS programmable 12 channel LED power supply
- 12 independent 700mA, 20V channels
- 128x64 LCD for easy control
- Compact 165mm x 223mm desktop unit
- User upgradeable to be able to drive all future ILS products
- Simple press-fit output connectors
- Requires a 24V DC external power supply
- Easy to use multi coloured display
- Easily create scenes such as sunrise or white colour sweep
Technical Specifications
Device Topology
-
Output Current
700mA
Input Voltage Min
9V
Core Chip
-
Kit Contents
Dev Board ILA-12CHANNEL-LED-TUNER-001
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
12Outputs
Output Voltage
20V
Input Voltage Max
24V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59