Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42VM16160M-6BLI
Order Code4732782
Technical Datasheet
348 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
10+ | €3.390 |
25+ | €3.370 |
50+ | €3.350 |
100+ | €3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42VM16160M-6BLI
Order Code4732782
Technical Datasheet
DRAM TypeMobile SDRAM
Memory Density256Mbit
Memory Configuration16M x 16bit
Clock Frequency Max166MHz
IC Case / PackageFBGA
No. of Pins54Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DRAM Type
Mobile SDRAM
Memory Configuration
16M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
256Mbit
Clock Frequency Max
166MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361