Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25WP01GJ-RHLE
Order Code4732755
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
480 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.970 |
10+ | €10.150 |
25+ | €9.860 |
50+ | €9.370 |
100+ | €9.020 |
250+ | €8.840 |
Price for:Each
Minimum: 1
Multiple: 1
€10.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25WP01GJ-RHLE
Order Code4732755
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Configuration128M x 8bit
InterfacesQPI, SPI
IC Case / PackageTFBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
128M x 8bit
IC Case / Package
TFBGA
Clock Frequency Max
166MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
Memory Density
1Gbit
Interfaces
QPI, SPI
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361