Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2923NCGI
Order Code3263077
Technical Datasheet
Frequency Min300kHz
Frequency Max8GHz
RF IC Case StyleTQFN
No. of Pins20Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
300kHz
RF IC Case Style
TQFN
Supply Voltage Min
3.1V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
8GHz
No. of Pins
20Pins
Supply Voltage Max
3.5V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability